1SS405-AQ

Diotec Semiconductor
637-1SS405-AQ
1SS405-AQ

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SOD-523, 25V, 0.05A, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,937

Stock:
7,937 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.143 $1.43
$0.12 $12.00
$0.096 $48.00
$0.083 $83.00
Full Reel (Order in multiples of 4000)
$0.063 $252.00
$0.041 $328.00
$0.04 $960.00
$0.034 $1,632.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-523-2
Single
Si
50 mA
25 V
550 mV
1 A
- 55 C
+ 125 C
1N4/1N5
AEC-Q101
Reel
Cut Tape
Brand: Diotec Semiconductor
Operating Temperature Range: - 55 C to + 125 C
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

1SS405/AQ Schottky Diodes

Diotec Semiconductor 1SS405/AQ Schottky Diodes feature high switching speed, low junction capacitance, and low leakage current. The 1SS405/-AQ diodes are RoHS, REACH, and Conflict Minerals compliant, while the 1SS405-AQ is automotive-certified. These Schottky diodes are ideal for signal processing and high-speed switching.