BZX84B18-AQ

Diotec Semiconductor
637-BZX84B18-AQ
BZX84B18-AQ

Mfr.:

Description:
Zener Diodes Zener, SOT-23, 18V, 0.3W, 2%, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.122 $1.22
$0.102 $10.20
$0.082 $41.00
$0.071 $71.00
Full Reel (Order in multiples of 3000)
$0.054 $162.00
$0.035 $315.00
$0.034 $816.00
$0.029 $1,305.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
SOT-23
AEC-Q101
Reel
Cut Tape
BZX84
Brand: Diotec Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BZX84B18-AQ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99