BZX84C10-AQ

Diotec Semiconductor
637-BZX84C10-AQ
BZX84C10-AQ

Mfr.:

Description:
Zener Diodes Zener, SOT-23, 10V, 0.3W, 5%, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.15 $0.15
$0.11 $1.10
$0.092 $9.20
$0.073 $36.50
$0.064 $64.00
Full Reel (Order in multiples of 3000)
$0.048 $144.00
$0.031 $279.00
$0.03 $720.00
$0.026 $1,170.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
SOT-23
300 mW
5 %
200 nA
20 Ohms
- 50 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
BZX84
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 200 nA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BZX84C10-AQ
Width: 1.3 mm
Zener Current: 28 mA
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99