DI010N03PW

Diotec Semiconductor
637-DI010N03PW
DI010N03PW

Mfr.:

Description:
MOSFETs MOSFET, PowerQFN 2x2, 30V, 10A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,800

Stock:
6,800 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.369 $3.69
$0.221 $22.10
$0.219 $109.50
$0.212 $212.00
$0.187 $374.00
Full Reel (Order in multiples of 4000)
$0.176 $704.00
$0.152 $1,216.00
$0.149 $3,576.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerQFN 2x2
N-Channel
1 Channel
30 V
7 A
16 mOhms
- 20 V, 20 V
2 V
25 nC
- 55 C
+ 150 C
1.4 W
Enhancement
DI010N03PW
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 22 ns
Product Type: MOSFETs
Rise Time: 72 ns
Series: DI0XX
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

DI010N03PW N-Channel Power MOSFETs

Diotec Semiconductor DI010N03PW N-Channel Power MOSFETs offer a low on-state resistance, a low gate charge (25nC typical), and fast switching times with an Avalanche rating. With a wide -55°C to +150°C junction temperature range, these components offer a 30V drain-source voltage, 1.4W power dissipation, and 20mJ single pulse avalanche energy. The QFN2x2 packaged DI010N03PW MOSFETs are for DC/DC converters, load switches, power management units, battery-powered devices, and commercial/industrial-grade applications.