DI020N06D1

Diotec Semiconductor
637-DI020N06D1
DI020N06D1

Mfr.:

Description:
MOSFETs MOSFET, DPAK, 60V, 20A, 175C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 942

Stock:
942 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.50 $5.00
$0.30 $30.00
$0.263 $131.50
$0.237 $237.00
Full Reel (Order in multiples of 2500)
$0.189 $472.50
$0.17 $850.00
$0.162 $1,620.00
$0.157 $3,925.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252AA-4
N-Channel
1 Channel
60 V
20 A
24 mOhms
- 20 V, 20 V
1.6 V
25.3 nC
- 55 C
+ 175 C
45 W
Enhancement
DI020N06D1
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 11 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 6 ns
Series: DI0XX
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: Power MOSFET
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 433 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

DI020N06D1 N-Channel Power MOSFETs

Diotec Semiconductor DI020N06D1 N-Channel Power MOSFETs offer a low on-state resistance, a low gate charge (25.3nC), and fast switching times with an Avalanche rating. With a wide -55°C to +175°C operating temperature range, these components offer a 60V drain-source breakdown voltage, 20A continuous drain current, and a 24mΩ on drain-source resistance. The TO-252AA packaged DI006H03SQ MOSFETs are for DC/DC converters, power supplies, DC drives, synchronous rectifiers, and commercial/industrial-grade applications.