DI100N04D1-AQ

Diotec Semiconductor
637-DI100N04D1-AQ
DI100N04D1-AQ

Mfr.:

Description:
MOSFETs MOSFET, DPAK, 40V, 100A, 150C, N, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.93 $2,325.00
$0.875 $4,375.00
$0.754 $7,540.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
TO-252AA-4
AEC-Q101
DI100N04D1-AQ
Reel
Brand: Diotec Semiconductor
Product Type: MOSFETs
Series: DI100N
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

DIxxNxx-PQ N-Channel Power MOSFETs

Diotec Semiconductor DIxxNxx-PQ N-Channel Power MOSFETs are packaged in a compact 5mm x 6mm Power QFN package and operate in a -55°C to +150°C junction temperature range. At nominal 80A to 110A and 40V/60V/100V, these MOSFETs feature low on-state resistance, fast switching times, and low thermal resistance. The low gate threshold voltage allows for the logic level drive, while its very low gate charge and output charge reduce power losses and improve overall efficiency. Commercial, industrial, and automotive application uses include DC-DC converters, synchronous rectifiers, power tools, and more. The suffix -AQ stands for fully AEC-Q101 qualified parts.