DI110N04PQ

Diotec Semiconductor
637-DI110N04PQ
DI110N04PQ

Mfr.:

Description:
MOSFETs MOSFET, PowerQFN 5x6, 40V, 110A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.08 $1.08
$0.85 $8.50
$0.509 $50.90
$0.504 $252.00
$0.488 $488.00
$0.432 $1,080.00
Full Reel (Order in multiples of 5000)
$0.406 $2,030.00
$0.35 $3,500.00
$0.343 $8,575.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerQFN 5x6
N-Channel
1 Channel
40 V
110 A
1.9 mOhms
- 20 V, 20 V
1.7 V
48 nC
- 55 C
+ 150 C
45 W
Enhancement
DI110N04PQ
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 27 S
Product Type: MOSFETs
Rise Time: 42 ns
Series: DI110N
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 61 ns
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

DIxxNxx-PQ N-Channel Power MOSFETs

Diotec Semiconductor DIxxNxx-PQ N-Channel Power MOSFETs are packaged in a compact 5mm x 6mm Power QFN package and operate in a -55°C to +150°C junction temperature range. At nominal 80A to 110A and 40V/60V/100V, these MOSFETs feature low on-state resistance, fast switching times, and low thermal resistance. The low gate threshold voltage allows for the logic level drive, while its very low gate charge and output charge reduce power losses and improve overall efficiency. Commercial, industrial, and automotive application uses include DC-DC converters, synchronous rectifiers, power tools, and more. The suffix -AQ stands for fully AEC-Q101 qualified parts.