DI150N04PQ

Diotec Semiconductor
637-DI150N04PQ
DI150N04PQ

Mfr.:

Description:
MOSFETs MOSFET, PowerQFN 5x6, 40V, 150A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,965

Stock:
4,965 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.24 $2.24
$1.54 $15.40
$1.11 $111.00
$1.08 $540.00
Full Reel (Order in multiples of 5000)
$0.878 $4,390.00
$0.85 $8,500.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
QFN-8
N-Channel
1 Channel
40 V
150 A
1.45 mOhms
- 20 V, 20 V
4 V
61 nC
- 55 C
+ 150 C
125 W
Enhancement
Reel
Cut Tape
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 5.8 ns
Forward Transconductance - Min: 80 S
Product Type: MOSFETs
Rise Time: 6.2 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 8.5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.