DI2A2N100D1K

Diotec Semiconductor
637-DI2A2N100D1K
DI2A2N100D1K

Mfr.:

Description:
MOSFETs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,448

Stock:
2,448 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$1.69 $16.90
$1.01 $101.00
$1.00 $500.00
$0.977 $977.00
$0.863 $2,157.50
$0.812 $4,060.00
$0.70 $7,000.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252AA-4
N-Channel
1 Channel
1 kV
2.2 A
6.8 Ohms
- 25 V, 25 V
4 V
25 nC
- 55 C
+ 150 C
30 W
Enhancement
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 44 ns
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 92 ns
Typical Turn-On Delay Time: 36 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.