DIF120SIC022-AQ

Diotec Semiconductor
637-DIF120SIC022-AQ
DIF120SIC022-AQ

Mfr.:

Description:
SiC MOSFETs SiC MOSFET, TO-247-4L, 0, 120A, 1200V, 0.0223?, Automotive

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$225.77 $225.77
$176.51 $1,765.10
120 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
120 A
22.3 mOhms
- 4 V, + 18 V
4 V
269 nC
- 55 C
+ 175 C
340 W
Enhancement
DIF120SIC022-AQ
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 35 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 38 ns
Series: SIC120
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 108 ns
Typical Turn-On Delay Time: 150 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TO-247-3L/4L Silicon Carbide (SiC) MOSFETs

Diotec Semiconductor TO-247-3L/4L Silicon Carbide (SiC) MOSFETs are ideally suited for high voltage and high frequency switching used in charging systems for electric vehicles (EV), solar inverters, or telecom power supplies. These MOSFETs feature a high 1200V and 650V reverse voltage, extremely low on-resistance, total Gate charge, low switching time, and low total switching energy. Advanced planar technology and the Silicon Carbide wafer material enable higher on-resistances at higher switching frequencies. These MOSFETs are used in DC-DC converters, DC drives, inverters, charging stations, Power Factor Correction (PFC), solar inverters, and power supplies.