ESD1V8WT

Diotec Semiconductor
637-ESD1V8WT
ESD1V8WT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 125C, 80W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.16 $0.16
$0.091 $0.91
$0.055 $5.50
$0.05 $25.00
$0.041 $41.00
Full Reel (Order in multiples of 4000)
$0.031 $124.00
$0.017 $136.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
1.8 V
SMD/SMT
7.5 V
2.2 V
SOD-523-2
11 A
80 W
30 pF
30 kV
30 kV
- 50 C
+ 125 C
ESDxx
Reel
Cut Tape
Brand: Diotec Semiconductor
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

ESDx Suppressors/TVS Diodes

Diotec Semiconductor ESDx Suppressors/TVS Diodes are bidirectional clamping diodes in a SOD-323 package outline. These diodes offer ±30kV high Electrostatic Discharge (ESD) capability according to IEC 61000-4-2 standards for air and contact discharge. The stand-off voltage is 24V, and the clamping voltage is typically 36V at 1A peak current with a peak pulse power dissipation of 350W (8/20µs pulse). The ESDx diodes feature a junction capacitance of <50pF at 0VR and 1MHz frequency. These diodes are ideally suited for touch panels of industrial applications, remote controls to open garage doors, and smart home sensors to control lights or shutters.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.