MMBT3906

Diotec Semiconductor
637-MMBT3906
MMBT3906

Mfr.:

Description:
Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,391

Stock:
18,391
Can Dispatch Immediately
On Order:
21,000
Expected 24/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.066 $0.66
$0.055 $5.50
$0.044 $22.00
$0.038 $38.00
Full Reel (Order in multiples of 3000)
$0.029 $87.00
$0.019 $171.00
$0.018 $432.00
$0.015 $675.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
SMD/SMT
SOT-23
PNP
Single
200 mA
40 V
40 V
5 V
400 mV
250 mW
250 MHz
- 55 C
+ 150 C
MMBT-BJT
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: MMBT3906
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99