MMBTA06-AQ

Diotec Semiconductor
637-MMBTA06-AQ
MMBTA06-AQ

Mfr.:

Description:
Bipolar Transistors - BJT BJT, SOT-23, 80V, 500mA, NPN, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,560

Stock:
2,560
Can Dispatch Immediately
On Order:
6,000
Expected 24/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.17 $1.70
$0.142 $14.20
$0.113 $56.50
$0.099 $99.00
Full Reel (Order in multiples of 3000)
$0.075 $225.00
$0.048 $432.00
$0.047 $1,128.00
$0.04 $1,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23
NPN
Single
80 V
80 V
4 V
250 mV
250 mW
100 MHz
- 55 C
+ 150 C
AEC-Q101
MMBT-BJT
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 100 at 100 mA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: MMBTA06-AQ
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99