MMFTP6312D

Diotec Semiconductor
637-MMFTP6312D
MMFTP6312D

Mfr.:

Description:
MOSFETs MOSFET, SOT-26, -20V, -2.3A, 150C, P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,766

Stock:
2,766 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.321 $3.21
$0.224 $22.40
$0.196 $98.00
$0.183 $183.00
Full Reel (Order in multiples of 3000)
$0.135 $405.00
$0.10 $900.00
$0.098 $2,352.00
$0.075 $3,375.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-26-6
P-Channel
2 Channel
20 V
2.3 A
115 mOhms
- 8 V, 8 V
1.5 V
4.4 nC
- 55 C
+ 150 C
960 mW
Enhancement
Reel
Cut Tape
Brand: Diotec Semiconductor
Configuration: Dual
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 13 ns
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

MMFTP6312D Dual P-Channel MOSFET

Diotec Semiconductor MMFTP6312D Dual P-Channel MOSFET offers fast switching times in a SOT-26 (SOT-457) package. The MMFTP6312D MOSFET features a 20V maximum drain-source voltage, 0.70W to 0.96W maximum power dissipation range, and a 2.3A maximum drain current in a -50°C to +150°C junction temperature range. The Diotec Semiconductor MMFTP6312D Dual P-Channel MOSFET is ideal for signal processing, battery management, drivers, and logic-level converters.