SK115

Diotec Semiconductor
637-SK115
SK115

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SMA, 150V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,059

Stock:
18,059 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.237 $2.37
$0.165 $16.50
$0.145 $72.50
$0.135 $135.00
$0.10 $250.00
Full Reel (Order in multiples of 7500)
$0.074 $555.00
$0.072 $1,620.00
$0.055 $2,475.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
1 A
150 V
850 mV
30 A
200 uA
- 50 C
+ 150 C
SK1/2/3/4/5/8/L
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Tradename: SK115
Vr - Reverse Voltage: 150 V
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

SKx Schottky Barrier Rectifier Diodes

Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.