DHN-06F-T-V-T/R

Diptronics
113-DHN06FTVTR
DHN-06F-T-V-T/R

Mfr.:

Description:
DIP Switches/SIP Switches Half Pitch Dip switch 1.6mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,355

Stock:
4,355 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.49 $3.49
$2.92 $146.00
$2.65 $265.00
$2.41 $1,205.00
$2.22 $2,220.00
$2.01 $4,020.00
Full Reel (Order in multiples of 4000)
$1.70 $6,800.00
8,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
6 Position
DIP
Flush
1.27 mm
SPST
SMD/SMT
25 mA
24 VDC
DHN
Brand: Diptronics
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99

DHN / DHNF 1.6mm Half-Pitch Type DIP Switches

Diptronics DHN / DHNF 1.6mm Half-Pitch Type DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24VDC contact rating, and 1000 operating life cycles. DHN and DHNF switches are designed for industrial control, automatic machine control, and electronic device applications.