EA DOGM204W-A

Display Visions
790-DOGM204WA
EA DOGM204W-A

Mfr.:

Description:
LCD Character Display Modules & Accessories 4x20 - 4.83mm Black&White +

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.20 $26.20
$21.02 $210.20
$18.03 $1,803.00
$16.74 $8,370.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Bulk
Brand: Display Visions
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: DOGM204W-A
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99