DT043BTFT

Displaytech
758-SDT043BTFT
DT043BTFT

Mfr.:

Description:
TFT Displays & Accessories 4.3" TFT 480X272 TRANSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.52 $45.52
$35.50 $355.00
$31.90 $3,190.00
600 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
40 mA
TFT LCD Displays
Transmissive
4.3 in
WQVGA
480 x 272
24-bit Digital
Without Touch Panel
LED
550 cd/m2
95.04 mm x 53.86 mm
105.5 mm x 67.2 mm
3.3 V
Bulk
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 200
Subcategory: Displays
Part # Aliases: SDT043BTFT
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

CNHTS:
8531200000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

TFT Displays with New Drivers

Displaytech TFT Display Modules can be integrated into semi-finished products or redesigned products needing greater flexibility. These modules display up to 16.7M colors and range in diagonal size from 1.8" to 7". The devices offer resolution options including 160 x 128 RGB, 320 x 240 RGB, and 272 x 480 RGB.