DT050CTFT-IPS-SHB-PTS

Displaytech
758-050CTFTIPSSHBPTS
DT050CTFT-IPS-SHB-PTS

Mfr.:

Description:
TFT Displays & Accessories 5" RGB IPS LCD Module SPI HI-Brightness with Cap Touch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.46 $62.46
$52.07 $520.70
$46.10 $3,872.40
504 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
5 in
WVGA
800 x 480
Capacitive Touch Panel
850 cd/m2
114 mm x 78 mm x 5 mm
3.3 V
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: DT050C
Factory Pack Quantity: 84
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

DT050CTFT 5" IPS LCD Modules

Displaytech DT050CTFT 5" IPS LCD Modules offer a wide formfactor with a resolution of 800 x 480 pixels. These LCD modules feature a 3.3V to 3.45V supply voltage range, 80° viewing angle, 30ms response time, 30000 hours of backlight life, and 24-bit signal interface. The DT050CTFT modules integrate an LCD panel, display drivers, an FPC display cable with RGB and SPI interface, and an adjustable LED backlight unit. These modules operate from -20°C to 70°C temperature range. The DT050CTFT-IPS-SHB-PTS module is equipped with an additional capacitive touch panel. Typical applications include industrial devices, consumer devices, and medical devices.