1CLGR

E-Switch
612-1C-LGR
1CLGR

Mfr.:

Description:
Switch Bezels / Switch Caps 9 X 5MM RECT CAP LGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,833

Stock:
20,833 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.107 $10.70
$0.105 $105.00
$0.104 $312.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Cap
Pushbutton and Toggle Switches
MTH, TL4201Z, TL2201Z, TL3301SP, TL1105JA, TL1105SP Series
Light Gray
CAPS
Brand: E-Switch
Height: 9.09 mm
Length: 5.08 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 3000
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8538909999
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH