500RDP3S1M6RE

E-Switch
612-500RDP3S1M6RE
500RDP3S1M6RE

Mfr.:

Description:
Slide Switches Slide Switch DPDT 0.4VA PCB R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.92 $5.92
$5.36 $53.60
$3.97 $428.76
$3.59 $969.30

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
400 mA
20 VAC
20 VDC
PC Pin
Through Hole
Gold
500R
Bulk
Actuator Length: 2.8 mm
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 54
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99