500SSP1S3M1QEB

E-Switch
612-500SSP1S3M1QEB
500SSP1S3M1QEB

Mfr.:

Description:
Slide Switches 5A 120VAC or 28VDC On-None-On SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.22 $3.22
$2.81 $28.10
$2.80 $70.00
$2.09 $209.00
$1.98 $1,980.00
$1.87 $4,675.00
$1.76 $8,800.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - ON
2 A, 5 A
5 A
120 VAC
28 VDC
Solder Lug
Standard
Panel Mount
Silver
500
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 2.16 mm
Type: Slide Switch
Unit Weight: 7.396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99