MS0850502F030C1A

E-Switch
612-MS0850502F030C1A
MS0850502F030C1A

Mfr.:

Description:
Basic / Snap Action Switches 5A 125/250VAC SPDT .110 Quick Connect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.40 $14.00
$1.34 $33.50
$1.13 $113.00
$1.03 $309.00
$0.81 $405.00
$0.785 $785.00
$0.741 $3,705.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
MS
Miniature Snap Action Switches
SPDT
ON - (OFF)
Lever
5 A
125 VAC
30 gf
Quick Connect
Chassis Mount
Bulk
Actuator Style: Straight
Brand: E-Switch
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99