MS0850504F065C1A

E-Switch
612-MS0850504F065C1A
MS0850504F065C1A

Mfr.:

Description:
Basic / Snap Action Switches SPDT 5A OF 65g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 961

Stock:
961 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$1.17 $11.70
$1.08 $27.00
$1.02 $51.00
$0.968 $96.80
$0.892 $240.84
$0.731 $394.74
$0.722 $779.76
$0.679 $3,483.27

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
RoHS:  
MS
Miniature Snap Action Switches
SPDT
ON - (OFF)
Simulated Roller Lever
5 A
125 VAC
65 gf
Quick Connect
Chassis Mount
Bulk
Actuator Style: Simulated Roller Lever
Brand: E-Switch
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 270
Subcategory: Switches
Unit Weight: 6.255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99