MS0850505F040V2A

E-Switch
612-MS0850505F040V2A
MS0850505F040V2A

Mfr.:

Description:
Basic / Snap Action Switches 5A 125/250VAC SPDT Left Angle PCB Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$1.54 $15.40
$1.47 $36.75
$1.41 $70.50
$1.35 $135.00
$1.07 $288.90
$0.88 $475.20
$0.863 $932.04
$0.805 $4,129.65

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
MS
Miniature Snap Action Switches
SPDT
ON - (OFF)
Roller Lever
5 A
125 VAC
40 gf
Solder Pin
PCB Mount
Bulk
Actuator Style: Roller Lever
Brand: E-Switch
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 270
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99