TL3300CF260Q

E-Switch
612-TL3300CF260Q
TL3300CF260Q

Mfr.:

Description:
Tactile Switches Tactile Switch SMT 12 mm x 12mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303
Can Dispatch Immediately
On Order:
3,600
Expected 20/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.489 $4.89
$0.466 $11.65
$0.423 $42.30
Full Reel (Order in multiples of 400)
$0.348 $139.20
$0.306 $1,468.80
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.5 mm
Round
OFF - (ON)
260 gf
50 mA
12 VDC
250 VAC
No
SPST
Gull Wing Lead
Orange
12 mm
12 mm
8.5 mm
TL3300
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 400
Subcategory: Switches
Travel: 0.35 mm
Unit Weight: 2.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99