TL3300DF260Q

E-Switch
612-TL3300DF260Q
TL3300DF260Q

Mfr.:

Description:
Tactile Switches Tactile Switch SMT 12 mm x 12mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,418

Stock:
5,418 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.53 $0.53
$0.458 $4.58
$0.428 $10.70
$0.382 $38.20
$0.354 $88.50
Full Reel (Order in multiples of 700)
$0.303 $212.10

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.5 mm
Round
OFF - (ON)
260 gf
50 mA
12 VDC
250 VAC
No
SPST
Gull Wing Lead
Orange
12 mm
12 mm
4.3 mm
TL3300
100000 Cycle
Reel
Cut Tape
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.35 mm
Unit Weight: 2.365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99