TM1000Q

E-Switch
612-TM1000Q
TM1000Q

Mfr.:

Description:
Tilt Switches 20mA 20VDC Silver Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 881

Stock:
881
Can Dispatch Immediately
On Order:
5,600
Expected 18/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.42 $14.20
$1.32 $33.00
$1.30 $65.00
$1.18 $118.00
Full Reel (Order in multiples of 350)
$0.904 $316.40
$0.856 $599.20
$0.80 $840.00
$0.781 $1,913.45

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tilt Switches
RoHS:  
45 deg
20 deg
PC Pin
20 VDC
20 VAC
50 mA
SPST
PCB Mount
- 25 C
+ 70 C
100000 Cycle
8.35 mm
6.5 mm
6.5 mm
TM1000
Reel
Cut Tape
Brand: E-Switch
Dielectric Strength: 500 VAC
Illuminated: Non-Illuminated
Insulation Resistance: 100 MOhms
Product Type: Tilt Switches
Factory Pack Quantity: 350
Subcategory: Switches
Unit Weight: 1.694 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH