EM12D-TMB-000-DC24V-40A-E

E-T-A
457-EM12DTMB24V4AE
EM12D-TMB-000-DC24V-40A-E

Mfr.:

Description:
Circuit Breaker Accessories 508, DM, 40A Supply Module, Modbus, ATEX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$212.77 $212.77
$176.34 $705.36
$162.56 $1,950.72
$134.30 $6,983.60

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breaker Accessories
RoHS:  
EM12-T
Breaker Module
Supply Module
Brand: E-T-A
Current Rating: 40 A
For Use With: Circuit Breaker
Height: 80 mm
Length: 98 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 24 VDC
Width: 12.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
E-T-A CIRCUIT BREAKERS