ECS-2033-073-BN

ECS
520-2033-073-BN
ECS-2033-073-BN

Mfr.:

Description:
Standard Clock Oscillators ECS-2033,OSC XO 7.3728MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C - 85+/-C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.85 $2.85
$2.35 $23.50
$2.25 $112.50
$2.10 $210.00
$2.04 $510.00
$1.99 $995.00
Full Reel (Order in multiples of 1000)
$1.86 $1,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7.3728 MHz
50 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.9 mm (0.035 in)
ECS2033
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 7 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99