ECS-2520MVLC-270-CM-TR

ECS
520-2520MVLC-270CMTR
ECS-2520MVLC-270-CM-TR

Mfr.:

Description:
Standard Clock Oscillators 27.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,967

Stock:
3,967 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.22 $1.22
$1.07 $10.70
$0.962 $24.05
$0.923 $92.30
$0.869 $217.25
$0.822 $411.00
Full Reel (Order in multiples of 1000)
$0.783 $783.00
$0.722 $1,444.00
$0.699 $3,495.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
2.5 mm x 2 mm
27 MHz
25 PPM
15 pF
1.6 V
3.6 V
CMOS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
ECS-2520MVLC
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MultiVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ECS-2520MVLC SMD MultiVolt™ Crystal Oscillators

ECS ECS-2520MVLC SMD MultiVolt™ Low Current Crystal Oscillators feature a MultiVolt capability of 1.6V to 3.6V. These miniature CMOS oscillators come in a ceramic package that measures 2.5mm x 2mm x 0.8mm. ECS ECS-2520MVLC MultiVolt Crystal Oscillators offer low jitter and are compatible with 1.8V, 2.5V, or 3.3V power supplies. Typical applications include LoRa WAN, low power/portables, industrial, and Internet of Things (IoT).