ECS-3225MV-1250-CN-TR3

ECS
520-3225MV-1250CNTR3
ECS-3225MV-1250-CN-TR3

Mfr.:

Description:
Standard Clock Oscillators 125.000 MHz Multi-Volt 1.62 3.6 V +/-25ppm -40 +85C 4-SMD 3.2 x 2.5 mm RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,602

Stock:
1,602 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.94 $1.94
$1.69 $16.90
$1.54 $38.50
$1.47 $147.00
$1.38 $345.00
$1.33 $665.00
$1.28 $1,280.00
Full Reel (Order in multiples of 3000)
$1.19 $3,570.00
$1.16 $6,960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
125 MHz
25 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
ECS-3225MV
Reel
Cut Tape
MouseReel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ECS-3225MV SMD MultiVolt™ Crystal Oscillators

ECS ECS-3225MV SMD MultiVolt™ Crystal Oscillators offer a MultiVolt™ capability of 1.62V to 3.63V and a frequency range of 1.8432MHz to 160MHz in a miniature package. Other features include a wide operating temperature range of -40°C to +85°C, a start-up time of 10mS, 15pF output load, and low 1pS phase jitter. The ECS ECS-3225MV SMD MultiVolt Crystal Oscillators come in a 3.2mm x 2.5mm x 1.2mm ceramic package and are compatible with a 1.8V, 2.5V, or 3.3V power supply. Typical applications include LoRaWAN®, low power/portable, industrial, and Internet of Things (IoT).

MultiVolt Oscillators

ECS MultiVolt Oscillators serve multiple design platforms. The oscillators are available in industry standard packages and can operate across the usable battery supply of 1.6~3.6 Volts DC or in a static supply voltage application. ECS MultiVolt Oscillators quartz technology offers better jitter and overall better performance than MEMS at a lower cost point.