ECS-3225MVLC-160-CN-TR

ECS
520-3225MVLC-160CNTR
ECS-3225MVLC-160-CN-TR

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC XO 16.000MHZ CMOS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,640

Stock:
4,640 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.11 $1.11
$0.966 $9.66
$0.876 $21.90
$0.84 $84.00
$0.794 $198.50
$0.749 $374.50
$0.717 $717.00
Full Reel (Order in multiples of 3000)
$0.653 $1,959.00
$0.649 $3,894.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
SMD-4
16 MHz
25 PPM
15 pF
1.62 V
3.63 V
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
ECS-3225MVLC
Reel
Cut Tape
MouseReel
Brand: ECS
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ECS-3225MVLC MultiVolt™ SMD Crystal Oscillators

ECS ECS-3225MVLC MultiVolt™ SMD Crystal Oscillators are miniature, low-current CMOS oscillators with 1.6V to 3.6V MultiVolt™ capability. The ECS-3225MVLC components feature a 1.000MHz to 75.000MHz frequency range, a low 150fS typical phase jitter, and a 15pF output load. The 3.2mm x 2.5mm x 1.0mm ceramic package is ideal for LoRa WAN, Low Power/Portable, Industrial, and IoT applications.