565-290-721

EDAC
587-565-290-721
565-290-721

Mfr.:

Description:
Pin & Socket Connectors E-SEAL Waterproof Connector Crimp Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,801

Stock:
7,801
Can Dispatch Immediately
On Order:
10,000
Expected 17/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.096 $0.96
$0.079 $1.98
$0.071 $7.10
$0.06 $15.00
$0.051 $51.00
$0.047 $117.50
$0.038 $380.00
$0.036 $720.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$5.60
Min:
1

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Wire
Phosphor Bronze
Tin
250 V
3 A
565
Brand: EDAC
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 10000
Subcategory: Pin & Socket Connectors
Unit Weight: 89 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Communication Interconnect Solutions

EDAC Communication Interconnect Solutions are robust and high-performance solutions that meet the demands of data center and telecom infrastructure. As networks scale to support cloud computing and 5G rollout, the high-speed connectivity solutions ensure uptime, minimize signal loss, and withstand controlled and outdoor environments. The EDAC connectivity solutions include high-density board-level connectors, ruggedized power, and I/O interfaces. These solutions are designed for durability with high mating cycles and are suitable for modular upgrades and maintenance. The connectivity solutions are available in IP-rated options for telecom towers and outdoor network gear. These connectivity solutions are ideal for data centers, communication nodes, phone systems, and smart building IoT applications.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

565 IP67 Waterproof Connectors

EDAC 565 IP67 Waterproof Connectors are 2.5mm pitch harsh environment, true-sealed connectors tested under submerged conditions. The simple crimp-and-poke connectors operate from -40°C to +105°C and feature integral locking tabs to prevent accidental disengagement in high vibration environments. EDAC 565 Series IP67 Waterproof Connectors are well-suited for automotive, commercial & recreation vehicles, outdoor lighting, sound & broadcast systems, and portable devices. The offering is available in plug and receptacle versions with 2, 3, and 5 contact positions.