565-290-741P60

EDAC
587-565-290-741P60
565-290-741P60

Mfr.:

Description:
Pin & Socket Connectors E-SEAL Waterproof Connector Crimp Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.44 $4.44
$4.29 $42.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$0.12
Min:
1

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Wire
Phosphor Bronze
Tin
250 V
3 A
560
E-Seal Waterproof Connectors
Brand: EDAC
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 25
Subcategory: Pin & Socket Connectors
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Communication Interconnect Solutions

EDAC Communication Interconnect Solutions are robust and high-performance solutions that meet the demands of data center and telecom infrastructure. As networks scale to support cloud computing and 5G rollout, the high-speed connectivity solutions ensure uptime, minimize signal loss, and withstand controlled and outdoor environments. The EDAC connectivity solutions include high-density board-level connectors, ruggedized power, and I/O interfaces. These solutions are designed for durability with high mating cycles and are suitable for modular upgrades and maintenance. The connectivity solutions are available in IP-rated options for telecom towers and outdoor network gear. These connectivity solutions are ideal for data centers, communication nodes, phone systems, and smart building IoT applications.

E-Seal Waterproof Connectors

EDAC E-Seal Waterproof Connectors use a unique epoxy sealing process that seals the entire back of the connector rather than at the individual pins. This produces a complete seal with a smooth finish and guarantees no water ingress up to IP67 standards. The E-Seal system offers a full range of D-subs from DB 9 to a maximum of 78 positions. Standard and high-density footprints are available in vertical or right angle orientations. EDAC E-Seal Waterproof Connectors plating options vary from gold flash to 30u” of gold and include a wide variety of mounting options.