627-W09-220-013

EDAC
587-627-W09-220-013
627-W09-220-013

Mfr.:

Description:
D-Sub Standard Connectors Waterproof STRG dip 9PIN MLE CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 144   Multiples: 144
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.33 $1,343.52
$9.32 $2,684.16
$9.28 $9,354.24

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Pin (Male)
Solder Tail
Board Lock
Vertical
2 Row
Male
Gold
Plug
1 (E)
Steel
Nickel
Unfiltered
627W
Bulk
Brand: EDAC
Current Rating: 5 A
Insulation Material: Polybutylene Terephthalate (PBT), Glass Filled
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 144
Subcategory: D-Sub Connectors
Unit Weight: 12.758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Waterproof Connectors

EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.