687B0521010120E

EDAC
587-687B0521010120E
687B0521010120E

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Male cable asmbly 05 contacts 2A 5u'' gold plated Blk RA Cabl 1200mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.50 $1,450.00

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
Plug
5 Position
Pigtail
Male
1.2 m
Bulk
687
12 V
Brand: EDAC
Current Rating: 2 A
Insulation Resistance: 100 MOhms
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Spring-Loaded Magnetic Connectors & Assemblies

EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.