902-072-225-002

EDAC
587-902-072-225-002
902-072-225-002

Mfr.:

Description:
I/O Connectors Mini SAS HD Internal R/A PrFt F, 72 Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1152   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.17 $9,411.84
2,500 Quote

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: I/O Connectors
RoHS:  
Connectors
Female
72 Position
Gold
Press Fit
Through Hole
Right Angle
902
Brand: EDAC
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 4 Port
Product Type: I/O Connectors
Subcategory: I/O Connectors
Type: Mini SAS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

External & Internal Mini SAS HD Connectors

EDAC External and Internal Mini SAS HD Connectors comply with SAS 3.0 and include surface mount, press-fit right angle, and press-fit vertical versions. EDAC 904 series connectors are right-angle press-fit external connectors with 1x1 or 1x2 port configurations. EDAC 902 and 903 are press-fit internal connectors with 1x1, 1x2, or 1x4 port configurations. 900 and 901 are surface mount internal connectors with 1x1 or 1x2 port configurations and 85Ω or 100Ω impedance.