A60-113-233P471

EDAC
587-A60-113-233P471
A60-113-233P471

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10P/8C Magnetic Jack W/ LED, shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.94 $2,382.00
$7.76 $9,312.00

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
10P8C
Shielded
Right Angle
SMD/SMT
Tab Up
A60
Brand: EDAC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 12 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 300
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

A6x Series Magnetic Jack Connectors

EDAC A6x Series Magnetic Jack Connectors are integrated connectors that combine network magnetics with RJ45 modular jack connectors. A6x connectors combine connectivity with signal conditioning, electromagnetic interference suppression, and signal isolation. These parameters were previously performed by separate and discrete magnetic components mounted on the PCB board. Available as single or stacked multiport options A6x series magnetic jack connectors are used in data, telecom, networking, and home entertainment markets for applications such as servers, hubs, routers, printers, computers, set-top boxes, and digital TV’s.