ED-HMI3120-070C-10432-4EU-S

EDATEC
41-ED-HMI31270C14EUS
ED-HMI3120-070C-10432-4EU-S

Mfr.:

Description:
HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7
2
Pending
5
Expected 04/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$328.40 $328.40
$314.51 $3,145.10
$307.58 $7,689.50
50 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
ARM
ARM Cortex-A76
TFT LCD Display
4 GB
9 VDC to 36 VDC
I2C
1024 x 600
7 in
- 20 C
+ 60 C
188 mm x 123 mm x 43.5 mm
Brand: EDATEC
Memory Size: 4 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Packaging: Bulk
Power Consumption: 24 W
Product Type: Panel PCs
Series: HMI3120
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
5A992.C

ED-HMI3120 Industrial HMI Panel PCs

EDATEC ED-HMI3120 7" and 10.1" Industrial Human-Machine Interface (HMI) Panel PCs are based on the Raspberry Pi CM5 Module. These industrial PCs feature a high-resolution touchscreen and robust computing capabilities for reliable industrial use. These EDATEC industrial HMI panel PCs offer up to 16GB LPDDR4 RAM and 64GB eMMC storage for use in industrial automation and control. The ED-HMI3120 is powered by the Broadcom BCM2712 processor, a quad-core Cortex®-A76 (Arm® v8) 64-bit system-on-chip (SoC) that operates at 2.4GHz. This high-performance processor ensures the devices can handle complex tasks and data-intensive applications with ease.