EN-10VG

EMO Systems
126-EN-10VG
EN-10VG

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1Gb/s Network Isolator, 90 angled, build-in version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$221.21 $221.21
$196.51 $1,965.10

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Circular
RJ45
1x1
8P8C
Cat 5e
Flange Mount
Right Angle
IP67
- 10 C
+ 70 C
Black
User Selectable
EN-10
Bulk
Application: 10/100/1000 Base-T
Brand: EMO Systems
Locking Mechanism: Bayonet
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: A10004
Unit Weight: 25 g
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
8535400000
TARIC:
8536699099
ECCN:
EAR99

EMOSAFE EN-10 Network Isolators

EMO Systems EMOSAFE EN-10 Network Isolators offer a 50Hz dielectric strength rating, 275VAC leakage current, and a 37.5pF ±25% maximum capacitance. EMOSAFE EN-10 Isolators disconnect electrically conducting connections between devices connected together via copper-based Ethernet networks. These Isolators conform to IEC 60601-1 standards and feature a robust socket, touch protection, and strain relief. EMO Systems EMOSAFE EN-10 Network Isolators are ideal for patient protection, equipment protection, measurement technology, and audio applications.