MFLS400-1315-SF

EOS Power
242-MFLS400-1315-SF
MFLS400-1315-SF

Mfr.:

Description:
Power Supplies - Chassis Mount POWERSUPPLY,MFLS400-1315-SF

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$289.11 $6,938.64
48 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
400 W
85 VAC to 264 VAC
1 Output
15 VDC
20 A
Enclosed
Industrial
135 mm (5.315 in)
109 mm (4.291 in)
50 mm (1.969 in)
MFLS400
Brand: EOS Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

MFLS400 Medical Grade AC-DC Power Supplies

EOS Power MFLS400 Medical Grade AC-DC Power Supplies are designed to work with forced air cooling and feature a high power density of 23.70W/inch3. These power supplies feature thermal shutdown, dual fusing, and are available in casings with either a side fan or top fan. The MFLS400 series power supplies are highly efficiency and can deliver up to 400W with air. EOS Power MFLS400 Power Supplies are suitable for BF applications and have an operating temperature range of -40°C to +70°C.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.