B32560J3474K000

EPCOS / TDK
871-B32560J3474K000
B32560J3474K000

Mfr.:

Description:
Film Capacitors 0.47UF 10% 250V FILM CAP MKT SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.395 $3.95
$0.315 $31.50
$0.292 $175.20
$0.275 $330.00
$0.258 $696.60
$0.247 $1,259.70
$0.241 $2,458.20
$0.236 $5,947.20

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
470 nF
250 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
9 mm (0.354 in)
7.4 mm (0.291 in)
General Film Capacitors
160 VAC
10 %
2 Pin
9.8 mm (0.386 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32560J3474K
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99