B32562H3225J000

EPCOS / TDK
871-B32562H3225J000
B32562H3225J000

Mfr.:

Description:
Film Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,336

Stock:
2,336 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$0.978 $9.78
$0.846 $84.60
$0.734 $440.40
$0.702 $702.00
$0.66 $1,716.00
$0.655 $3,275.00
$0.641 $6,410.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
2.2 uF
250 VDC
Radial
Polyethylene Terephthalate (PET)
15 mm (0.591 in)
16.5 mm (0.65 in)
10.7 mm (0.421 in)
General Film Capacitors
160 VAC
5 %
2 Pin
12.8 mm (0.504 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Lead Diameter: 0.8 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32562H3225J
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99