B32653A6104J189

EPCOS / TDK
871-B32653A6104J189

B32653A6104J189

Mfr.:

Description:
Film Capacitors 0.1uF 630volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 2800   Multiples: 2800

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
$0.472 $1,321.60

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
0.1 uF
630 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
6 mm (0.236 in)
AC and Pulse Film Capacitors
250 VAC
5 %
2 Pin
15 mm (0.591 in)
B3265* - MKP General Purpose
AEC-Q200
Reel
Brand: EPCOS / TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors