B32671L0222J000

EPCOS / TDK
871-B32671L0222J000

B32671L0222J000

Mfr.:

Description:
Film Capacitors 0.0022uF 5% 500Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.389 $3.89
$0.266 $26.60
$0.225 $112.50
$0.191 $191.00
$0.139 $278.00
$0.136 $3,400.00
$0.132 $6,600.00

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
2200 pF
1 kVDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
General Film Capacitors
500 VAC
5 %
2 Pin
- 55 C
+ 110 C
B3267*L* - MKP High Current
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32671L222J