B32714P6905K000

EPCOS / TDK
871-B32714P6905K000
B32714P6905K000

Mfr.:

Description:
Film Capacitors 9.0UF 10% 600V MKP WOUND BOXED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 952   Multiples: 952
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.05 $1,951.60
$2.03 $3,865.12
$1.74 $9,938.88

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
9 uF
600 VDC
Wire
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
18 mm (0.709 in)
Film Capacitors
10 %
2 Pin
7.5 mOhms
33 mm (1.299 in)
PCB Mount
Straight
- 55 C
+ 125 C
B3271*P* - Compact High Temp 125C
Bulk
Brand: EPCOS / TDK
Lead Diameter: 0.8 mm
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 238
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532250030
TARIC:
8532250000
ECCN:
EAR99

B3271 Capacitors

EPCOS / TDK B3271 Capacitors are metallized polypropylene film capacitors designed for DC link applications in power electronics. These capacitors offer a capacitance range of 0.47μF to 110μF and exhibit good self-healing properties. The B3271 capacitors are designed with high-voltage and low-loss capabilities, offering high-current performance. The plastic case and epoxy resin sealing ensure durability and compliance with UL 94 V-0 standards. The B3271 series capacitors are RoHS compliant and meet AEC-Q200E requirements for automotive-grade reliability. These capacitors operate reliably up to 125°C and are available in 2-pin and 4-pin configurations. These B3271 capacitors are ideally suited for applications such as frequency converters, industrial and high-end power supplies, and solar inverters.