B32776G1805K000

EPCOS / TDK
871-B32776G1805K
B32776G1805K000

Mfr.:

Description:
Film Capacitors Film Cap 8UF 10% 1300V MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
630
Expected 16/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.37 $7.37
$5.10 $51.00
$5.03 $503.00

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
8 uF
1.3 kVDC
Radial
37.5 mm (1.476 in)
41.5 mm (1.634 in)
20 mm (0.787 in)
10 %
4 Pin
8 mOhms
39.5 mm (1.555 in)
- 40 C
+ 105 C
B32776G
Bulk
Brand: EPCOS / TDK
Product Type: Film Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Part # Aliases: B32776G1805K
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99