B41505A8688M000

EPCOS / TDK
871-B41505A8688M000
B41505A8688M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 63VDC 6800uF 20% PVC 6.3mm Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.06 $13.06
$8.75 $87.50
$8.10 $486.00
$7.77 $932.40
$7.06 $3,812.40
$7.05 $7,191.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
6800 uF
63 VDC
35 mm (1.378 in)
50 mm (1.969 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
5000 Hour
20 %
3.6 A
29 mOhms
- 40 C
+ 105 C
2 Pin
B41505
Bulk
Brand: EPCOS / TDK
Dissipation Factor DF: 0.06
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B41505A8688M
Unit Weight: 70.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99