B66317G0160X187

EPCOS / TDK
871-B66317G0160X187
B66317G0160X187

Mfr.:

Description:
Ferrite Cores & Accessories E25/13/7 N87LP 0.160MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,194

Stock:
6,194 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.679 $6.79
$0.584 $14.60
$0.518 $25.90
$0.457 $45.70
$0.384 $96.00
$0.352 $176.00
$0.32 $288.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E25/13/7
Ferrite Cores
Gapped
E Core
25 x 13 x 7 (EF 25)
347 nH
N87
Bulk
Brand: EPCOS / TDK
Inside Height: 8.7 mm
Inside Length: 17.5 mm
Inside Width: 7.5 mm
Outside Height: 12.8 mm
Outside Length: 25 mm
Outside Width: 7.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 900
Subcategory: Ferrites
Part # Aliases: B66317G160X187
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504909000
CAHTS:
8504909090
USHTS:
8504909630
TARIC:
8504901110
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.